LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JSMSEMI MM3Z30W

Manufacturer
JSMSEMIAsian Brands
MPN
MM3Z30W
LCSC Part #
C2856992
Packaging
SOD-323W
Customer #
Key Attributes
DIODE ZENER 30V 300mW SOD-323W
DatasheetJSMSEMI MM3Z30W
RoHS Compliance6 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerJSMSEMI
PackagingSOD-323W
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Zener Voltage(Range)28V~32V
Zener Voltage(Nom)30V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 300mW max.
  • Wide Zener reverse voltage range, 2.0V ~ 75V.
  • Small plastic package for SMT design.
  • Tolerance approx. ±5%