XUNPU WAFER-200W-6P
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-200W-6P |
| LCSC Part # | C2856757 |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 6POS 2mm |
| Datasheet | XUNPU WAFER-200W-6P |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | SMD,P=2mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 6 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Contact Plating | Tin | |
| Number of PINs | 6P | |
| Operating Temperature | -25℃~+85℃ | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 16mm | |
| Row Spacing | - | |
| Pin Structure | 1x6P |
Help & FeedbackShow similar products (0) >
C2856757 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



