Guestgood GP8302-TC50-EW
| Manufacturer | GuestgoodAsian Brands |
| MPN | GP8302-TC50-EW |
| LCSC Part # | C2856295 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | I2C to 4-20mA DAC |
| Datasheet | Guestgood GP8302-TC50-EW |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Guestgood | |
| Packaging | ESOP-8 | |
| Settling Time | - | |
| Quiescent Current (Iq) | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 18V~36V | |
| Function | ESD Protection | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Guestgood | |
| Packaging | ESOP-8 | |
| Settling Time | - | |
| Quiescent Current (Iq) | 2mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 18V~36V | |
| Function | ESD Protection | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
GP8302 is a DAC that converts I2C signals to analog signals. The chip linearly converts 12-bit digital values from 0x000 to 0xFFF into 4-20mA analog current, with a typical output current linearity of 0.1%.
Features
AI Translation
- Converts I2C signal input to 4-20mA/0-20mA analog current output via linear transformation.
- Output open-circuit alarm function.
- 12-bit input signal range: 0x000-0xFFF.
- I2C input high level: 2.7V-5.5V.
- Output voltage linearity error: 0.1% typical.
- Supply voltage: 18V-36V.
- Power consumption: <5mA.
- Startup time: <2ms.
- Operating temperature: -40°C to 85°C.
Applications
AI Translation
- 0/4-20mA transmitters
- PLC
- Industrial control
- Sensors
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Guestgood | |
| Packaging | ESOP-8 | |
| Settling Time | - | |
| Quiescent Current (Iq) | 2mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 18V~36V | |
| Function | ESD Protection | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | Guestgood | |
| Packaging | ESOP-8 | |
| Settling Time | - | |
| Quiescent Current (Iq) | 2mA | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 18V~36V | |
| Function | ESD Protection | |
| Integral non - linearity | - | |
| Number of Channels | 1 | |
| Resolution (Bits) | 12;- | |
| Interface Type | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
GP8302 is a DAC that converts I2C signals to analog signals. The chip linearly converts 12-bit digital values from 0x000 to 0xFFF into 4-20mA analog current, with a typical output current linearity of 0.1%.
Features
AI Translation
- Converts I2C signal input to 4-20mA/0-20mA analog current output via linear transformation.
- Output open-circuit alarm function.
- 12-bit input signal range: 0x000-0xFFF.
- I2C input high level: 2.7V-5.5V.
- Output voltage linearity error: 0.1% typical.
- Supply voltage: 18V-36V.
- Power consumption: <5mA.
- Startup time: <2ms.
- Operating temperature: -40°C to 85°C.
Applications
AI Translation
- 0/4-20mA transmitters
- PLC
- Industrial control
- Sensors
C2856295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



