FH 0201HQ0R3B250NT
| Manufacturer | FHAsian Brands |
| MPN | 0201HQ0R3B250NT |
| LCSC Part # | C284971 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | CAP CER 0.3pF 25V C0G 0201 |
| Datasheet | FH 0201HQ0R3B250NT |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0076 | $ 0.76 |
| 1,000+ | $ 0.0061 | $ 6.10 |
| 3,000+ | $ 0.0053 | $ 15.90 |
| 15,000+ | $ 0.0048 | $ 72.00 |
| 45,000+ | $ 0.0043 | $ 193.50 |
| 105,000+ | $ 0.0041 | $ 430.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0201 | |
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.3pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C284971 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0201CG0R3B250NT | FH | Similar | 0201 | 14,900 | $ 0.0013 | ||
| 0201CG0R3B500NT | FH | Similar | 0201 | 6,600 | $0.0017 $0.0018 | ||
| 0201CG0R3C250NT | FH | Similar | 0201 | 0 | $ 0.0009 | ||
| 0201CG0R3C500NT | FH | Similar | 0201 | 0 | $ 0.0013 |



