ALLPOWER AP1606
| Manufacturer | ALLPOWERAsian Brands |
| MPN | AP1606 |
| LCSC Part # | C2849580 |
| Packaging | DFN-3L(0.6x1) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 0.7A DFN-3L(0.6x1) |
| Datasheet | ALLPOWER AP1606 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN-3L(0.6x1) | |
| Output Capacitance(Coss) | 15pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 550mW | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss) | 6.5pF | |
| RDS(on) | 260mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.1nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN-3L(0.6x1) | |
| Output Capacitance(Coss) | 15pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 550mW | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss) | 6.5pF | |
| RDS(on) | 260mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.1nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1606 designed by the trench processing techniques to achieve extremely low on-resistance. And fast switching speed and improved transfer effective.
Features
AI Translation
- Ron(typ. = 210 mΩ) @ VGS = 2.5V
- Ron(typ.) = 180 mΩ @ VGS = 4.5V
- Low On-Resistance
- 150°C Operating Temperature
- Fast Switching
- Lead-Free, RoHS Compliant
Applications
AI Translation
- Load switch
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN-3L(0.6x1) | |
| Output Capacitance(Coss) | 15pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 550mW | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss) | 6.5pF | |
| RDS(on) | 260mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.1nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ALLPOWER | |
| Packaging | DFN-3L(0.6x1) | |
| Output Capacitance(Coss) | 15pF | |
| Ciss-Input Capacitance | 40pF | |
| Pd - Power Dissipation | 550mW | |
| Configuration | - | |
| Operating Temperature | -50℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 700mA | |
| Reverse Transfer Capacitance (Crss) | 6.5pF | |
| RDS(on) | 260mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.1nC@4.5V | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The 1606 designed by the trench processing techniques to achieve extremely low on-resistance. And fast switching speed and improved transfer effective.
Features
AI Translation
- Ron(typ. = 210 mΩ) @ VGS = 2.5V
- Ron(typ.) = 180 mΩ @ VGS = 4.5V
- Low On-Resistance
- 150°C Operating Temperature
- Fast Switching
- Lead-Free, RoHS Compliant
Applications
AI Translation
- Load switch
C2849580 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
