LITEON LTST-C21TBKT
| Manufacturer | LITEONAsian Brands |
| MPN | LTST-C21TBKT |
| LCSC Part # | C284941 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 1206 SMD |
| Datasheet | LITEON LTST-C21TBKT |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 163mcd | |
| Viewing Angle | 70° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Operating Temperature | -55℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm~475nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 163mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 70° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Operating Temperature | -55℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm~475nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Meet ROHS, Green Product.
- Reverse mount Chip LED.
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 163mcd | |
| Viewing Angle | 70° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Operating Temperature | -55℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm~475nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | LITEON | |
| Packaging | 1206 | |
| Installation method | Reverse Mount | |
| Color Temperature | - | |
| Peak Wavelength | 468nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 163mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 70° | |
| Forward Current | 20mA | |
| Illumination Color | Blue | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3V | |
| Operating Temperature | -55℃~+85℃ | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 465nm~475nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Meet ROHS, Green Product.
- Reverse mount Chip LED.
- Package In 8mm Tape On 7" Diameter Reels.
- EIA STD package.
- I.C. compatible.
- Compatible With Automatic Placement Equipment.
- Compatible With Infrared And Vapor Phase Reflow Solder Process.
Applications
AI Translation
- General electronic equipment (e.g., office equipment, communication devices, and home appliances)
C284941 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



