GOODWORK GBU406
| Manufacturer | GOODWORKAsian Brands |
| MPN | GBU406 |
| LCSC Part # | C2848655 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 4A GBU |
| Datasheet | GOODWORK GBU406 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GOODWORK | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GOODWORK | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for PCBs
- Low forward voltage
- Low leakage current
- Polarity: marked on body
- Mounting position: any
In-Stock: 310
310 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1949$ 0.1852 | $ 0.93 |
| 50+ | $ 0.153$ 0.1454 | $ 7.27 |
| 150+ | $ 0.1351$ 0.1284 | $ 19.26 |
| 500+ | $ 0.1127$ 0.1071 | $ 53.55 |
| 2,500+ | $ 0.1027$ 0.0976 | $ 244.00 |
| 5,000+ | $ 0.0967$ 0.0919 | $ 459.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GOODWORK | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | GOODWORK | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 10uA@600V | |
| Voltage - Forward(Vf@If) | 1.1V@4A | |
| Current - Rectified | 4A | |
| Voltage - DC Reverse(Vr) | 600V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for PCBs
- Low forward voltage
- Low leakage current
- Polarity: marked on body
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GBU410 | GOODWORK | GBU | 395 | $0.2031 $0.2137 | ||
| GBU1510 | GOODWORK | GBU | 445 | $0.3140 $0.3305 | ||
| GBU1010 | GOODWORK | GBU | 4,883 | $0.2512 $0.2644 | ||
| GBU606 | GOODWORK | GBU | 275 | $0.2148 $0.2261 | ||
| GBU610 | GOODWORK | GBU | 340 | $0.1953 $0.2055 | ||
| GBU808 | GOODWORK | GBU | 820 | $0.2489 $0.262 | ||
| GBU810 | GOODWORK | GBU | 5,935 | $0.2484 $0.2614 | ||
| GBU2510 | GOODWORK | GBU | 1,120 | $0.3311 $0.3485 |



