XINLUDA XL3085
| Manufacturer | XINLUDAAsian Brands |
| MPN | XL3085 |
| LCSC Part # | C2848423 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Bus Transceivers |
| Datasheet | XINLUDA XL3085 |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
Introduction
The XD/ XL3085 is a +5V, half-duplex, ±15KV ESD protected RS485/RS-422 transceiver circuit. The circuit contains one driver and one receiver. The XD/XL3085 is a half-duplex type with drive enable (DE) and receive enable E()R pins, and the drive and receive outputs are high-impedance when in the off state. The XD/XL3085 has a failsafe circuit to ensure that the receiver output is correct when the receiver input is open or shorted. The XD/XL3085 receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be hooked up to the bus.
Features
- Electrostatic Protection (ESD): L1/L2 ±15KV - Human Body Mode (HBM)
- bus allows up to 256 transceivers to be hooked up
- Strong swing rate limiting helps achieve error-free data transmission
- Tri-state outputs
- DIP8/SOP8 package
- Complies with Q/GDW 11179.11-2015 Technical Specification for Components for Energy Meters
Applications
- Industrial control
- Meters
- Industrial motor drives
- Automatic HVAC systems
- RS485/RS422 interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1055 | $ 0.53 |
| 50+ | $ 0.0829 | $ 4.15 |
| 150+ | $ 0.0717 | $ 10.76 |
| 500+ | $ 0.0632 | $ 31.60 |
| 2,500+ | $ 0.056 | $ 140.00 |
| 5,000+ | $ 0.0526 | $ 263.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | XINLUDA | |
| Packaging | SOP-8 | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| Communication Mode | Half-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 480uA |
Introduction
The XD/ XL3085 is a +5V, half-duplex, ±15KV ESD protected RS485/RS-422 transceiver circuit. The circuit contains one driver and one receiver. The XD/XL3085 is a half-duplex type with drive enable (DE) and receive enable E()R pins, and the drive and receive outputs are high-impedance when in the off state. The XD/XL3085 has a failsafe circuit to ensure that the receiver output is correct when the receiver input is open or shorted. The XD/XL3085 receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be hooked up to the bus.
Features
- Electrostatic Protection (ESD): L1/L2 ±15KV - Human Body Mode (HBM)
- bus allows up to 256 transceivers to be hooked up
- Strong swing rate limiting helps achieve error-free data transmission
- Tri-state outputs
- DIP8/SOP8 package
- Complies with Q/GDW 11179.11-2015 Technical Specification for Components for Energy Meters
Applications
- Industrial control
- Meters
- Industrial motor drives
- Automatic HVAC systems
- RS485/RS422 interface
C2848423 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XL13085 | XINLUDA | Similar | SOP-8 | 495 | $ 0.1959 | ||
| XL485CS | XINLUDA | Similar | SOP-8 | 23,400 | $ 0.1648 | ||
| XL65HVD08DR | XINLUDA | Similar | SOP-8 | 2,320 | $ 0.1347 | ||
| XL3485 | XINLUDA | Similar | SOP-8 | 12,155 | $ 0.1794 |



