TOSHIBA TC4013BF(EL,N,F)
| Manufacturer | |
| MPN | TC4013BF(EL,N,F) |
| LCSC Part # | C2847420 |
| Packaging | SOP-14-208mil |
| Customer # | |
| Key Attributes | Dual D-Type FlipFlop |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14-208mil | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 3.4mA | |
| Setup Time | 15ns | |
| Quiescent Current | 8nA | |
| Hold Time | 6ns | |
| Propagation Delay | 50ns@15V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TC4013B contains two independent circuits of D type flip-flop. The input level applied to DATA input are transferred to Q and ¬Q output by rising edge of the clock pulse. When SET input is placed at “H”, and RESET input is placed at “L”, outputs become Q = “H”, and ¬Q = “L”. When RESET input is placed at “H”, and SET input is placed at “L”, outputs become Q = “L”, and ¬Q = “H”. When both of RESET input and SET input are at “H”, outputs become Q = “H” and ¬Q = “H”.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8445 | $ 0.84 |
| 10+ | $ 0.6685 | $ 6.69 |
| 30+ | $ 0.5788 | $ 17.36 |
| 100+ | $ 0.4908 | $ 49.08 |
| 500+ | $ 0.4386 | $ 219.30 |
| 1,000+ | $ 0.4109 | $ 410.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-14-208mil | |
| Voltage - Supply | 3V~18V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | - | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 3.4mA | |
| Setup Time | 15ns | |
| Quiescent Current | 8nA | |
| Hold Time | 6ns | |
| Propagation Delay | 50ns@15V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TC4013B contains two independent circuits of D type flip-flop. The input level applied to DATA input are transferred to Q and ¬Q output by rising edge of the clock pulse. When SET input is placed at “H”, and RESET input is placed at “L”, outputs become Q = “H”, and ¬Q = “L”. When RESET input is placed at “H”, and SET input is placed at “L”, outputs become Q = “L”, and ¬Q = “H”. When both of RESET input and SET input are at “H”, outputs become Q = “H” and ¬Q = “H”.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

