LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

kinghelm KH-DC-044-2.5

Manufacturer
kinghelmAsian Brands
MPN
KH-DC-044-2.5
LCSC Part #
C2847196
Packaging
Through Hole
Customer #
Key Attributes
CONN PWR JACK 2.5mm x 6mm TH R/A
Datasheetkinghelm KH-DC-044-2.5
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
Manufacturerkinghelm
PackagingThrough Hole
Mounting TypeRight Angle
Length11.5mm
Connector TypeDC Power Jack
Width9.5mm
Operating Temperature-
Inside Contact Diameter2.5mm
Outside Contact Diameter6mm
Current Rating-
Voltage Rating (Max)-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.