kinghelm KH-DC-003-1.3
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-DC-003-1.3 |
| LCSC Part # | C2847168 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 1.3mm x 3.8mm TH R/A |
| Datasheet | kinghelm KH-DC-003-1.3 |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 1.3mm | |
| Outside Contact Diameter | 3.8mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 1.3mm | |
| Outside Contact Diameter | 3.8mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0601 | $ 0.60 |
| 100+ | $ 0.048 | $ 4.80 |
| 300+ | $ 0.0419 | $ 12.57 |
| 1,000+ | $ 0.0351 | $ 35.10 |
| 5,000+ | $ 0.0315 | $ 157.50 |
| 10,000+ | $ 0.0297 | $ 297.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 1.3mm | |
| Outside Contact Diameter | 3.8mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | kinghelm | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+55℃ | |
| Inside Contact Diameter | 1.3mm | |
| Outside Contact Diameter | 3.8mm | |
| Current Rating | 500mA | |
| Voltage Rating (Max) | 30V |
Help & FeedbackShow similar products (0) >
C2847168 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KH-DC-005C-1.3 | kinghelm | Through Hole | 0 | $ 0.104 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



