BZCN TSB001A3526B
| Manufacturer | BZCNAsian Brands |
| MPN | TSB001A3526B |
| LCSC Part # | C2846768 |
| Packaging | SMD,7.7x3.6mm |
| Customer # | |
| Key Attributes | Tactile Switch 3.5mm 7.7mm x 3.55mm Surface Mount, Right Angle |
| Datasheet | BZCN TSB001A3526B |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,7.7x3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 7.7mm | |
| Operating Force | 2.6N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,7.7x3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 7.7mm | |
| Operating Force | 2.6N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,7.7x3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 7.7mm | |
| Operating Force | 2.6N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,7.7x3.6mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Actuator Style | Rectangular Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Length | 7.7mm | |
| Operating Force | 2.6N | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C2846768 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



