LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HCTL HC-VH-4A4

Manufacturer
HCTLAsian Brands
MPN
HC-VH-4A4
LCSC Part #
C2845752
Packaging
Through Hole,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH 4POS 3.96mm
DatasheetHCTL HC-VH-4A4
RoHS Compliance4 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHCTL
PackagingThrough Hole,P=3.96mm
Connector TypeThrough Hole
Reference SeriesVH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row4
Number of Rows1
Pitch3.96mm
Flame Retardant RatingUL94V-0
Current Rating7A
Supplementary Features-
Contact PlatingTin
Number of PINs4P
Operating Temperature-25℃~+85℃
Plastic MaterialPA66
Color-
X-Length of Bottom Edge on Board (Spacing Line)-
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.