Siproin SSP1842
| Manufacturer |
Siproin
Asian Brands |
| Mfr. Part # | SSP1842 |
| LCSC Part # | C2845058 |
| Package | SSOP-10-150mil |
| Customer # | |
| Key Attributes | Built-in Clock, Calibration Free, Single Phase Energy Meter IC with Integrated Oscillator |
| Description | 3V~3.6V 3mA SSOP-10-150mil Energy Metering RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Energy Metering | |
| Manufacturer | Siproin | |
| Package | SSOP-10-150mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,534
2,534
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4588 | $ 0.46 |
10+ | $ 0.4113 | $ 4.11 |
30+ | $ 0.386 | $ 11.58 |
100+ | $ 0.3623 | $ 36.23 |
500+ | $ 0.3211 | $ 160.55 |
1,000+ | $ 0.3132 | $ 313.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$