Siproin SSP7785-5.0V
| Manufacturer |
Siproin
Asian Brands |
| Mfr. Part # | SSP7785-5.0V |
| LCSC Part # | C2845052 |
| Package | ESOP-8 |
| Customer # | |
| Key Attributes | Wide Input Voltage Range 10mA Ultra-Low lg High PSRR Linear Regulator |
| Description | 5V Positive Fixed ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Siproin | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
5,270
5,270
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.216 | $ 1.08 |
50+ | $ 0.1673 | $ 8.37 |
150+ | $ 0.1465 | $ 21.98 |
500+ | $ 0.1205 | $ 60.25 |
2,500+ | $ 0.1035 | $ 258.75 |
4,000+ | $ 0.0966 | $ 386.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$