LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANJIT 1N4007G_AY_00101

Manufacturer
PANJITAsian Brands
MPN
1N4007G_AY_00101
LCSC Part #
C2844868
Packaging
DO-41
Customer #
Key Attributes
DIODE STANDARD 1kV 1A DO-41
DatasheetPANJIT 1N4007G_AY_00101
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPANJIT
PackagingDO-41
Operating Junction Temperature Range-55℃~+150℃
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)1kV
Voltage - Forward(Vf@If)1.1V@1A
Reverse Leakage Current (Ir)1uA@1kV
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A