SEMITEC S-272T
| Manufacturer | |
| MPN | S-272T |
| LCSC Part # | C2844759 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1 Independent SMD Current Regulation - Diodes, Transistors RoHS |
| Datasheet | SEMITEC S-272T |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | SEMITEC | |
| Packaging | SMD | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | 50mA | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | SEMITEC | |
| Packaging | SMD | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | 50mA | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | SEMITEC | |
| Packaging | SMD | |
| Current - Rectified | - | |
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | 50mA | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | SEMITEC | |
| Packaging | SMD | |
| Current - Rectified | - |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Reverse Leakage Current (Ir) | 50mA | |
| Voltage - Forward(Vf@If) | - | |
| Voltage - DC Reverse(Vr) | - |
Help & FeedbackShow similar products (0) >
C2844759 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

