LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TPM7002ER3 product image
  • TPM7002ER3 thumbnail 1
  • TPM7002ER3 thumbnail 2
  • TPM7002ER3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPM7002ER3

Manufacturer
TECH PUBLICAsian Brands
MPN
TPM7002ER3
LCSC Part #
C2844732
Packaging
SOT-523
Customer #
Key Attributes
MOSFET N-CH 60V 0.3A SOT-523
DatasheetTECH PUBLIC TPM7002ER3
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,520
2,520 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0472$ 0.47
100+$ 0.0378$ 3.78
300+$ 0.033$ 9.90
3,000+$ 0.0263$ 78.90
6,000+$ 0.0234$ 140.40
9,000+$ 0.022$ 198.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOT-523
Output Capacitance(Coss)18pF
Ciss-Input Capacitance27pF
Pd - Power Dissipation350mW
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)300mA
Reverse Transfer Capacitance (Crss)2pF
RDS(on)2.5Ω@4.5V
Number1 N-channel
Gate Charge(Qg)3nC@10V
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.6V
TypeN-Channel

Features

AI Translation
  • VDS = 60V, ID = 0.3A
  • RDS(ON) < 2.5 Ω @ VGS = 4.5V
  • RDS(ON) < 2.2 Ω @ VGS = 10V
  • ESD Rating: HBM 2000V

Applications

AI Translation
  • Directlogic-level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, display, memories, transistors, etc.
  • Battery operated systems
  • Solid-state relays

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
2N7002TTECH PUBLICSimilarSOT-52375,860$0.0275 $0.0305
RE1L002SNTL-TPTECH PUBLICSimilarSOT-5231,740$0.0286 $0.0301
SI1022R-TPTECH PUBLICSimilarSOT-5231,100$0.0286 $0.0301
View and Compare All Alternative Parts.