MetalLions MLB1005F-470T
| Manufacturer | MetalLionsAsian Brands |
| MPN | MLB1005F-470T |
| LCSC Part # | C2844530 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 47Ω 0402 1LN |
| Datasheet | MetalLions MLB1005F-470T |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 47Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 47Ω@100MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MLB-F Series of multi-layer ferrite chip bead.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 47Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | MetalLions | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 250mΩ | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 47Ω@100MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
MLB-F Series of multi-layer ferrite chip bead.
C2844530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



