LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MBI MBI5026GF

Manufacturer
MBIAsian Brands
MPN
MBI5026GF
LCSC Part #
C2843496
Packaging
SOP-24-300mil-1mm
Customer #
Key Attributes
25MHz 16 DC-DC 90mA 4.5V~5.5V SOP-24-300mil-1mm LED Drivers ICs
DatasheetMBI MBI5026GF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs
ManufacturerMBI
PackagingSOP-24-300mil-1mm
Output Voltage-
Features-
Frequency - Switching25MHz
Switch Tube (Built-In/External)-
Voltage - Input(AC)-
Operating temperature-40℃~+85℃
Number of Channels16
Topology-
TypeDC-DC
Output Current90mA
Voltage - Input(DC)4.5V~5.5V
Constant Current Accuracy3%

Introduction

AI Translation

MBI5026 is designed for LED displays. Exploits PrecisionDrive™ technology to enhance its output characteristics. Contains a serial buffer and data latches which convert serial input data into parallel output format. At output stage, sixteen regulated current ports are designed to provide uniform and constant current sinks for driving LEDs within a large range of VF variations.

MBI5026 provides users with great flexibility and device performance while using in system design for LED display applications, e.g. LED panels. Users may adjust the output current from 5 mA to 90 mA through an external resistor, Rext, which gives users flexibility in controlling the light intensity of LEDs. MBI5026 guarantees to endure maximum 17V at the output port. The high clock frequency, 25 MHz, also satisfies the system requirements of high volume data transmission.

Features

AI Translation
  • 16 constant-current output channels
  • Constant output current invariant to load voltage change
  • Excellent output current accuracy: between channels: <±3% (max.), and between ICs: ±6% (max.)
  • Output current adjusted through an external resistor
  • Constant output current range: 5 - 90 mA
  • Fast response of output current, OE (min.): 200 ns
  • 25MHz clock frequency
  • Schmitt trigger input
  • 5V supply voltage
  • Optional for RoHS-Compliant Packages