LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Slkor SL2309 product image
  • SL2309 thumbnail 1
  • SL2309 thumbnail 2
  • SL2309 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor SL2309

Manufacturer
SlkorAsian Brands
MPN
SL2309
LCSC Part #
C2843304
Packaging
SOT-23-3
Customer #
Key Attributes
MOSFET P-CH 60V 1.6A SOT-23-3
DatasheetSlkor SL2309
RoHS Compliance1 documents available
Alternative Parts6
In-Stock: 55
55 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0932$ 0.47
50+$ 0.0755$ 3.78
150+$ 0.0665$ 9.98
500+$ 0.0599$ 29.95
3,000+$ 0.0509$ 152.70
6,000+$ 0.0483$ 289.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerSlkor
PackagingSOT-23-3
Output Capacitance(Coss)19.6pF
Pd - Power Dissipation1.5W
Configuration-
Operating Temperature-55℃~+150℃
Drain to Source Voltage60V
Current - Continuous Drain(Id)1.6A
Gate Threshold Voltage (Vgs(th))2.6V
Reverse Transfer Capacitance (Crss@Vds)17.9pF
RDS(on)200mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)444.2pF
Gate Charge(Qg)11.3nC@10V
Vgs±20V
TypeP-Channel

Features

AI Translation
  • Drain-Source Voltage (VDS) = -60V, Drain Current (ID) = -1.6A
  • RDS(ON) < 160 mΩ at VGS = -10V
  • RDS(ON) < 200 mΩ at VGS = -4.5V
  • High-density cell design for ultra-low on-resistance
  • Fully characterized avalanche voltage and current ratings
  • Excellent package thermal performance

Applications

AI Translation
  • Load switch
  • PWM applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SL2P10ASlkorSOT-231,210$ 0.0965
SL1003PSlkorSOT-23-3L10$ 0.061
SL1F02PSlkorSOT-23-3L20$ 0.0748
SL05P10ASlkorSOT-23-3L3,040$0.1565 $0.1647
SL03P06ASlkorSOT-232,445$ 0.0974
SL2309ASlkorSOT-230$ 0.062