LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM PMR10EZPJ000

Manufacturer
MPN
PMR10EZPJ000
LCSC Part #
C2842889
Packaging
0805
Customer #
Key Attributes
RES 0Ω 500mW 0805
DatasheetROHM PMR10EZPJ000
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging0805
Power(Watts)500mW
Resistance0Ω
TypeCurrent Sense Resistor
Tolerance-
Temperature Coefficient±150ppm/℃