TI TPS8268180SIPR
| Manufacturer | |
| MPN | TPS8268180SIPR |
| LCSC Part # | C2842396 |
| Packaging | USIP-9(2.9x2.3) |
| Customer # | |
| Key Attributes | 1600-mA High-Efficiency MicroSiP™ Step-Down Converter Module |
| Datasheet | TI TPS8268180SIPR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-9(2.9x2.3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Output Type | Fixed | |
| Iout | 1.6A | |
| Output Voltage | 1.8V | |
| Frequency - Switching | 5.5MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | EMI optimization (spread spectrum);Overcurrent Protection;Output discharge | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 7mA |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-9(2.9x2.3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Iout | 1.6A | |
| Output Voltage | 1.8V | |
| Frequency - Switching | 5.5MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | EMI optimization (spread spectrum);Overcurrent Protection;Output discharge | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 7mA |
Introduction
The TPS8268x device is a complete DC/DC stepdown power supply optimized for small solution size. Included in the package are the switching regulator, inductor and input/output capacitors. Integration of all passive components enables a tiny solution size of only 6.7mm². The TPS8268x is based on a high-frequency synchronous step-down dc-dc converter optimized for battery-powered portable applications in which high load currents in a very small solution size and height are required. The TPS8268x is optimized for high efficiency and low output voltage ripple and supports up to 1600-mA load current. With an input voltage range of 2.5-V to 5.5-V, the device supports applications powered by Li-Ion batteries as well as 5-V and 3.3-V rails. The TPS8268x operates at a 5.5-MHz switching frequency with spread spectrum capability. For noise-sensitive applications, this provides a lower noise regulated output, as well as low noise at the input. The device supports a fixed output voltage, requiring no external feedback network. These features, combined with high PSRR and AC load regulation performance, make this device suitable to replace a linear regulator to obtain better power conversion efficiency with the same size. The TPS8268x is packaged in a compact (2.3mm × 2.9mm) and low profile BGA package suitable for automated assembly by standard surface mount equipment.
Features
- Wide VIN Range From 2.5V to 5.5V
- Total Solution Size < 6.7mm²
- Sub 1-mm Profile Solution
- ±1.5% DC Voltage Accuracy
- Up to 1600-mA Load Current
- Up to 90% Efficiency
- Fixed Output Voltage: TPS8268180: 1.80V TPS8268150: 1.50V TPS8268120: 1.20V TPS8268105: 1.05V TPS8268090: 0.90V
- Low EMI by Spread Spectrum PWM Frequency Dithering
- Best in Class Load and Line Transient Response
- Internal Soft Start
- Current Overload and Thermal Shutdown Protection
Applications
- Optical Modules
- Cell Phones, Smart-Phones
- Solid State Disk Drive Applications
- Space constrained applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3174 | $ 2.32 |
| 10+ | $ 1.9764 | $ 19.76 |
| 30+ | $ 1.7622 | $ 52.87 |
| 100+ | $ 1.5449 | $ 154.49 |
| 500+ | $ 1.4454 | $ 722.70 |
| 1,000+ | $ 1.4031 | $ 1403.10 |
| 3,000+ | $ 1.3865 | $ 4159.50 |
| 6,000+ | $ 1.3745 | $ 8247.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-9(2.9x2.3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Output Type | Fixed | |
| Iout | 1.6A | |
| Output Voltage | 1.8V | |
| Frequency - Switching | 5.5MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | EMI optimization (spread spectrum);Overcurrent Protection;Output discharge | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 7mA |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-9(2.9x2.3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Topology | Buck | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Iout | 1.6A | |
| Output Voltage | 1.8V | |
| Frequency - Switching | 5.5MHz | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Features | EMI optimization (spread spectrum);Overcurrent Protection;Output discharge | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current | 7mA |
Introduction
The TPS8268x device is a complete DC/DC stepdown power supply optimized for small solution size. Included in the package are the switching regulator, inductor and input/output capacitors. Integration of all passive components enables a tiny solution size of only 6.7mm². The TPS8268x is based on a high-frequency synchronous step-down dc-dc converter optimized for battery-powered portable applications in which high load currents in a very small solution size and height are required. The TPS8268x is optimized for high efficiency and low output voltage ripple and supports up to 1600-mA load current. With an input voltage range of 2.5-V to 5.5-V, the device supports applications powered by Li-Ion batteries as well as 5-V and 3.3-V rails. The TPS8268x operates at a 5.5-MHz switching frequency with spread spectrum capability. For noise-sensitive applications, this provides a lower noise regulated output, as well as low noise at the input. The device supports a fixed output voltage, requiring no external feedback network. These features, combined with high PSRR and AC load regulation performance, make this device suitable to replace a linear regulator to obtain better power conversion efficiency with the same size. The TPS8268x is packaged in a compact (2.3mm × 2.9mm) and low profile BGA package suitable for automated assembly by standard surface mount equipment.
Features
- Wide VIN Range From 2.5V to 5.5V
- Total Solution Size < 6.7mm²
- Sub 1-mm Profile Solution
- ±1.5% DC Voltage Accuracy
- Up to 1600-mA Load Current
- Up to 90% Efficiency
- Fixed Output Voltage: TPS8268180: 1.80V TPS8268150: 1.50V TPS8268120: 1.20V TPS8268105: 1.05V TPS8268090: 0.90V
- Low EMI by Spread Spectrum PWM Frequency Dithering
- Best in Class Load and Line Transient Response
- Internal Soft Start
- Current Overload and Thermal Shutdown Protection
Applications
- Optical Modules
- Cell Phones, Smart-Phones
- Solid State Disk Drive Applications
- Space constrained applications
C2842396 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



