LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LGE S8050 JSY

Manufacturer
LGEAsian Brands
MPN
S8050 JSY
LCSC Part #
C2842334
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 25V 500mA SOT-23
DatasheetLGE S8050 JSY
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerLGE
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)150MHz
Collector - Emitter Voltage VCEO25V
Emitter-Base Voltage VEBO5V
DC Current Gain235
Pd - Power Dissipation300mW
Current - Collector(Ic)500mA
Configuration-
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))600mV

Features

AI Translation
  • High Collector Current. (I_C = 500 mA)
  • Complementary To S8550.
  • Excellent HFE Linearity.
  • High total power dissipation. (P_C = 300 mW)

Applications

AI Translation
  • High Collector Current.