LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yunxing EG22GM150F16OTMO product image
  • EG22GM150F16OTMO thumbnail 1
  • EG22GM150F16OTMO thumbnail 2
  • EG22GM150F16OTMO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yunxing EG22GM150F16OTMO

Manufacturer
YunxingAsian Brands
MPN
EG22GM150F16OTMO
LCSC Part #
C2841644
Packaging
Through Hole,D8.2xL16mm
Customer #
Key Attributes
CAP ALUM 15uF ±20% 400V TH
DatasheetYunxing EG22GM150F16OTMO
RoHS Compliance2 documents available
In-Stock: 3,335
3,335 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1107$ 0.55
50+$ 0.0905$ 4.53
150+$ 0.0804$ 12.06
400+$ 0.0638$ 25.52
2,400+$ 0.0577$ 138.48
4,800+$ 0.0547$ 262.56
Standard Packaging400/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYunxing
PackagingThrough Hole,D8.2xL16mm
Tolerance±20%
Voltage Rating400V
Lifetime3000hrs@105℃
Capacitance15uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)16mm
Diameter8.2mm