LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Yunxing EG22WM121M36OTMO

Manufacturer
YunxingAsian Brands
MPN
EG22WM121M36OTMO
LCSC Part #
C2841497
Packaging
Through Hole,D18xL36mm
Customer #
Key Attributes
CAP ALUM 120uF ±20% 450V TH
DatasheetYunxing EG22WM121M36OTMO
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerYunxing
PackagingThrough Hole,D18xL36mm
Tolerance±20%
Voltage Rating450V
Lifetime3000hrs@105℃
Capacitance120uF
Ripple Current-
Pin Spacing-
Polarity typePolarized
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)36mm
Diameter18mm