LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WILLSEMI WS72631E-5/TR product image
  • WS72631E-5/TR thumbnail 1
  • WS72631E-5/TR thumbnail 2
  • WS72631E-5/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WILLSEMI WS72631E-5/TR

Manufacturer
WILLSEMIAsian Brands
MPN
WS72631E-5/TR
LCSC Part #
C2841144
Packaging
SOT-23-5L
Customer #
Key Attributes
Rail-to-Rail Input Output CMOS Operational Amplifiers
DatasheetWILLSEMI WS72631E-5/TR
RoHS Compliance1 documents available
In-Stock: 3,040
3,040 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2162$ 1.08
50+$ 0.1726$ 8.63
150+$ 0.1539$ 23.09
500+$ 0.1305$ 65.25
3,000+$ 0.1201$ 360.30
6,000+$ 0.1139$ 683.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerWILLSEMI
PackagingSOT-23-5L
Output Current130mA
Number of Channels2
Vos - Input Offset Voltage2.5mV
Slew Rate5V/us
Input Offset Current(Ios)10pA
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current10pA
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product9MHz
Quiescent Current720uA
FeaturesEMI filtering/RF suppression;ESD protection
Input Voltage Noise Density12.5nV/√Hz@1kHz
Dual Supply-1.1V~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.2V~5.5V

Introduction

AI Translation

The WS72631 is a low power rail-to-rail input output operational amplifier featuring low current noise, high slew rate and wide signal bandwidth. The combination of low noise, low input bias currents, high speed and inside EMI filter make this amplifier useful in a wide variety of applications. Filters, integrators, photo-diode amplifiers, and high impedance sensors all benefit from this combination of performance features. Audio and other ac applications benefit from the wide bandwidth and low distortion of this device. Applications for this amplifier include power amplifier (PA) controls, laser diode control loops, portable and loop-powered instrumentation, audio amplification for portable devices, and ASIC input and output amplifiers. The WS72631 is dual channel version available in SOT23-5L package.

Features

AI Translation
  • Gain-bandwidth Product: 9 MHz
  • Low Noise: 12.5 nV/√Hz (f = 1kHz)
  • Slew Rate: 5 V/μs
  • Offset Voltage: 2.5 mV (max)
  • Supply Range: 2.2 V to 5.5 V
  • Supply Current: 720 uA/ch
  • High Output Current: 130 mA
  • Low THD+N: -100dB
  • Rail-to-Rail Input/Output Swing
  • –40°C to 125°C Operation Range
  • Robust 8kV HBM and 400V MM and 2kV CDM

Applications

AI Translation
  • Sensor Signal Conditioning
  • Consumer Audio
  • Multi-Pole Active Filters
  • Communications
  • Security Scanners