LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Toponelec 2ETYKBM-5.08-02P-14-100AH product image
  • 2ETYKBM-5.08-02P-14-100AH thumbnail 1
  • 2ETYKBM-5.08-02P-14-100AH thumbnail 2
  • 2ETYKBM-5.08-02P-14-100AH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Toponelec 2ETYKBM-5.08-02P-14-100AH

Manufacturer
ToponelecAsian Brands
MPN
2ETYKBM-5.08-02P-14-100AH
LCSC Part #
C2840372
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 5.08mm
DatasheetToponelec 2ETYKBM-5.08-02P-14-100AH
Custom CablesMOQ 1pc
In-Stock: 205
205 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5749$ 0.57
10+$ 0.4647$ 4.65
30+$ 0.4104$ 12.31
300+$ 0.3169$ 95.07
600+$ 0.2852$ 171.12
900+$ 0.2686$ 241.74
Standard Packaging300/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerToponelec
PackagingP=5.08mm
Wire Gauge - mm21~2.5
Wire Gauge - AWG12~28
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating15A
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.