VDR VDR-10D151K
| Manufacturer | VDRAsian Brands |
| MPN | VDR-10D151K |
| LCSC Part # | C283935 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 135V~165V 2.5kA P=7.5mm |
| Datasheet | VDR VDR-10D151K |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Energy | 22J | |
| Capacitance | 670pF@1kHz | |
| Maximum DC Volts | 125V | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 135V~165V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Energy | 22J | |
| Capacitance | 670pF@1kHz | |
| Maximum DC Volts | 125V | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 135V~165V |
Introduction
Wide operating voltage (V1mA) range from 18V to 1100V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 per J-STD-020. Safety certifications: CUL-E317616 VDE-40028836 CQC-12001076479 ISO9001-2018.
Operating temperature: (-40℃ ~ +85℃) & (-40℃ ~ +125℃). Storage temperature: -40℃ ~ +125℃. Operating surface temperature: +115℃. Insulation resistance: >100MΩ. Coating (epoxy resin): Flame retardant to UL 94 V-0.
Features
- Wide operating voltage (V1mA) range from 18V to 1100V.
- Fast responding to transient over-voltage.
- Large absorbing transient energy capability.
- Low clamping ratio and no follow-on current.
- Meets MSL level 1, per J-STD-020
- Safety number : CUL- E317616 VDE- 40028836 CQC-12001076479 ISO9001-2018
Applications
- Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
- Surge protection in consumer electronics.
- Surge protection in industrial electronics.
- Surge protection in electronic home appliances, gas and petroleum appliances.
- Relay and electromagnetic valve surge absorption.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1003 | $ 0.50 |
| 50+ | $ 0.0798 | $ 3.99 |
| 150+ | $ 0.0696 | $ 10.44 |
| 500+ | $ 0.0619 | $ 30.95 |
| 2,500+ | $ 0.0558 | $ 139.50 |
| 5,000+ | $ 0.0527 | $ 263.50 |
Standard Packaging500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW | |
| Energy | 22J | |
| Capacitance | 670pF@1kHz | |
| Maximum DC Volts | 125V | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 135V~165V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VDR | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 250V | |
| Pitch | 7.5mm | |
| Rated Wattage | 400mW |
| Type | Description | |
|---|---|---|
| Energy | 22J | |
| Capacitance | 670pF@1kHz | |
| Maximum DC Volts | 125V | |
| Maximum AC Volts | 95V | |
| Varistor Voltage | 135V~165V |
Introduction
Wide operating voltage (V1mA) range from 18V to 1100V. Fast response to transient overvoltage. High transient energy absorption capability. Low clamping ratio with no follow-on current. MSL Level 1 per J-STD-020. Safety certifications: CUL-E317616 VDE-40028836 CQC-12001076479 ISO9001-2018.
Operating temperature: (-40℃ ~ +85℃) & (-40℃ ~ +125℃). Storage temperature: -40℃ ~ +125℃. Operating surface temperature: +115℃. Insulation resistance: >100MΩ. Coating (epoxy resin): Flame retardant to UL 94 V-0.
Features
- Wide operating voltage (V1mA) range from 18V to 1100V.
- Fast responding to transient over-voltage.
- Large absorbing transient energy capability.
- Low clamping ratio and no follow-on current.
- Meets MSL level 1, per J-STD-020
- Safety number : CUL- E317616 VDE- 40028836 CQC-12001076479 ISO9001-2018
Applications
- Transistor, Diode, IC, Thyristor or Triac semiconductor protection.
- Surge protection in consumer electronics.
- Surge protection in industrial electronics.
- Surge protection in electronic home appliances, gas and petroleum appliances.
- Relay and electromagnetic valve surge absorption.
C283935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 10D151K | R+O | Similar | Through Hole,P=7.5mm | 7,490 | $ 0.0752 | ||
| FTR10D151KJ | FTR | Similar | Through Hole,P=7.5mm | 140 | $0.0548 $0.0576 | ||
| 10D151K | RUILON | Similar | Through Hole,P=7.5mm | 70 | $0.0877 $0.0996 | ||
| STE14D151K1EN0FSB0R0 | STE | Similar | Through Hole,P=7.5mm | 35 | $ 0.3054 | ||
| STE14D151K1EQ0FQT0R0 | STE | Similar | Through Hole,P=7.5mm | 5 | $ 0.179 |



