prosemi 2410FA-10A
| Manufacturer | prosemiAsian Brands |
| MPN | 2410FA-10A |
| LCSC Part # | C2838934 |
| Packaging | 2410 |
| Customer # | |
| Key Attributes | FUSE BRD MNT 10A 125VAC/VDC 2410 |
| Datasheet | prosemi 2410FA-10A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | prosemi | |
| Packaging | 2410 | |
| Melting I2t | 35 | |
| Interrupt Rating | 50A@125VAC;50A@125VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Type | Surface Mount Fuse | |
| Width | 2.5mm | |
| Length | 6.1mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | prosemi | |
| Packaging | 2410 | |
| Melting I2t | 35 | |
| Interrupt Rating | 50A@125VAC;50A@125VDC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Type | Surface Mount Fuse | |
| Width | 2.5mm | |
| Length | 6.1mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2410FA Series SMD fuse for the small size and good electrical performance, reliability and quality.
Features
AI Translation
- Designed to UL 248-14
- Small size
- Compatible with reflow and wave soldering
- RoHS compliant and Halogen Free
- One time positive disconnect
Applications
AI Translation
- Notebook PC
- Backlight inverter
- Power supply
- Storage system
- Telecom system
- Battery charging circuit protection
- Industrial equipment
In-Stock: 885
885 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1768 | $ 0.88 |
| 50+ | $ 0.1402 | $ 7.01 |
| 150+ | $ 0.1245 | $ 18.68 |
| 1,000+ | $ 0.0986 | $ 98.60 |
| 2,000+ | $ 0.0898 | $ 179.60 |
| 5,000+ | $ 0.0846 | $ 423.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | prosemi | |
| Packaging | 2410 | |
| Melting I2t | 35 | |
| Interrupt Rating | 50A@125VAC;50A@125VDC | |
| Operating Temperature | -55℃~+125℃ | |
| Height | - | |
| Type | Surface Mount Fuse | |
| Width | 2.5mm | |
| Length | 6.1mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 125V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | prosemi | |
| Packaging | 2410 | |
| Melting I2t | 35 | |
| Interrupt Rating | 50A@125VAC;50A@125VDC | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Height | - | |
| Type | Surface Mount Fuse | |
| Width | 2.5mm | |
| Length | 6.1mm | |
| Current Rating | 10A | |
| Voltage Rating (DC) | 125V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
2410FA Series SMD fuse for the small size and good electrical performance, reliability and quality.
Features
AI Translation
- Designed to UL 248-14
- Small size
- Compatible with reflow and wave soldering
- RoHS compliant and Halogen Free
- One time positive disconnect
Applications
AI Translation
- Notebook PC
- Backlight inverter
- Power supply
- Storage system
- Telecom system
- Battery charging circuit protection
- Industrial equipment
C2838934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



