YAGEO MFR200FTE73-10K
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR200FTE73-10K |
| LCSC Part # | C2838700 |
| Packaging | Through Hole,D5xL15.5mm |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 2W Through Hole,D5xL15.5mm |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
In-Stock: 190
190 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0592 | $ 0.59 |
| 100+ | $ 0.0479 | $ 4.79 |
| 300+ | $ 0.0423 | $ 12.69 |
| 1,000+ | $ 0.038 | $ 38.00 |
| 5,000+ | $ 0.0347 | $ 173.50 |
| 10,000+ | $ 0.033 | $ 330.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D5xL15.5mm | |
| Resistance | 10kΩ | |
| Power(Watts) | 2W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C2838700 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR3WSFTE73-10K | YAGEO | Through Hole,D5xL15.5mm | 44,520 | $ 0.0582 | ||
| FMP300FTF73-10K | YAGEO | Through Hole,D5xL15.5mm | 290 | $ 0.0612 | ||
| MFR200FBE73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0585 | ||
| FMF200FRE73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.073 | ||
| MFR200FRE52-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0591 | ||
| FMP300FTE73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0518 | ||
| FMF3WSFRE73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.1123 | ||
| FMF200FTF73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0723 | ||
| MFR200FBF73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0585 | ||
| MFR200FRF52-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0591 | ||
| FMF200FRF73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.073 | ||
| FMP300FBF73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0643 | ||
| FMP300FRF73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.0375 | ||
| MFP200BBE73-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.4754 | ||
| MFP200BRE52-10K | YAGEO | Through Hole,D5xL15.5mm | 0 | $ 0.4801 |



