LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM 2SC5663T2L product image
  • 2SC5663T2L thumbnail 1
  • 2SC5663T2L thumbnail 2
  • 2SC5663T2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM 2SC5663T2L

Manufacturer
MPN
2SC5663T2L
LCSC Part #
C2837800
Packaging
SOT-723
Customer #
Key Attributes
TRANS NPN 12V 500mA SOT-723
DatasheetROHM 2SC5663T2L
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 7,990
7,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1008$ 0.50
50+$ 0.0797$ 3.99
150+$ 0.0692$ 10.38
500+$ 0.0613$ 30.65
2,500+$ 0.055$ 137.50
5,000+$ 0.0518$ 259.00
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerROHM
PackagingSOT-723
Operating Temperature-55℃~+150℃
Current - Collector Cutoff100nA
Transition frequency(fT)320MHz
Collector - Emitter Voltage VCEO12V
Emitter-Base Voltage VEBO6V
DC Current Gain270
Pd - Power Dissipation150mW
Current - Collector(Ic)500mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))250mV

Introduction

AI Translation

Low frequency transistor (12V, 500mA)

Features

AI Translation
  • High current
  • Low VCE(sat).
  • VCE(sat) ≜ 250mV at vC = 200mA/IB = 10mA

Applications

AI Translation
  • LOW FREQUENCY AMPLIFIER
  • DRIVER

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
2SC5663GT2LROHMSOT-7230$ 0.0793