KIOXIA THGAMRG8T13BAIL
| Manufacturer | |
| MPN | THGAMRG8T13BAIL |
| LCSC Part # | C2837691 |
| Packaging | BGA-153 |
| Customer # | |
| Key Attributes | e-MMC Module |
| Datasheet | KIOXIA THGAMRG8T13BAIL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | BGA-153 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Bad block management function;Hardware reset function | |
| Memory Size | 32GB | |
| Reading Speed in Sequence | 310MB/S | |
| Writing Speed in Sequence | 110MB/S | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | BGA-153 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Bad block management function;Hardware reset function | |
| Memory Size | 32GB | |
| Reading Speed in Sequence | 310MB/S |
| Type | Description | |
|---|---|---|
| Writing Speed in Sequence | 110MB/S | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
THGAMRG8T13BAIL is 32GB density of e-MMC Module product housed in 153 ball BGA package. This unit is utilized advanced TOSHIBA NAND flash device(s) and controller chip assembled as Multi Chip Module. THGAMRG8T13BAIL has an industry standard MMC protocol for easy use.
Features
AI Translation
- THGAMRG8T13BAIL has the JEDEC/MMCA Version 5.1 interface with 1-I/O, 4-I/O and 8-I/O mod
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | BGA-153 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Bad block management function;Hardware reset function | |
| Memory Size | 32GB | |
| Reading Speed in Sequence | 310MB/S | |
| Writing Speed in Sequence | 110MB/S | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | KIOXIA | |
| Packaging | BGA-153 | |
| Operating Temperature | -25℃~+85℃ | |
| Features | Bad block management function;Hardware reset function | |
| Memory Size | 32GB | |
| Reading Speed in Sequence | 310MB/S |
| Type | Description | |
|---|---|---|
| Writing Speed in Sequence | 110MB/S | |
| NAND Flash Type | - | |
| NAND Stand-By Current | - | |
| Controller Stand-By Current | - | |
| NAND Operating Voltage (VCCF) | 2.7V~3.6V | |
| Interface | eMMC 5.1 | |
| Controller Operating Voltage (VCCQ) | 1.7V~1.95V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
THGAMRG8T13BAIL is 32GB density of e-MMC Module product housed in 153 ball BGA package. This unit is utilized advanced TOSHIBA NAND flash device(s) and controller chip assembled as Multi Chip Module. THGAMRG8T13BAIL has an industry standard MMC protocol for easy use.
Features
AI Translation
- THGAMRG8T13BAIL has the JEDEC/MMCA Version 5.1 interface with 1-I/O, 4-I/O and 8-I/O mod
C2837691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



