LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PSA FS32X105K500ECG

Manufacturer
PSAAsian Brands
MPN
FS32X105K500ECG
LCSC Part #
C2836878
Packaging
1210
Customer #
Key Attributes
CAP CER 1uF 50V X7R 1210
DatasheetPSA FS32X105K500ECG
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerPSA
Packaging1210
Capacitance1uF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V