ST STP5NK100Z
| Manufacturer | |
| MPN | STP5NK100Z |
| LCSC Part # | C283632 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 1kV 3.5A TO-220 |
| Datasheet | ST STP5NK100Z |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 106pF | |
| Ciss-Input Capacitance | 1.154nF | |
| Pd - Power Dissipation | 125W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 3.5A | |
| Reverse Transfer Capacitance (Crss) | 21.3pF | |
| RDS(on) | 2.7Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3.75V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 106pF | |
| Ciss-Input Capacitance | 1.154nF | |
| Pd - Power Dissipation | 125W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.5A | |
| Reverse Transfer Capacitance (Crss) | 21.3pF | |
| RDS(on) | 2.7Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3.75V | |
| Type | N-Channel |
Introduction
The new SuperMESH series power MOSFETs represent a further design advancement built upon the well-established strip-based PowerMESH layout. In addition to a significant reduction in on-resistance, these devices feature excellent dv/dt capability, ensuring optimal performance even in the most demanding applications. The SuperMESH devices further complement the existing range of innovative high-voltage MOSFETs, which includes the groundbreaking MDmesh products.
Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Minimized gate charge
- Extremely low intrinsic capacitance
- Excellent manufacturing repeatability
Applications
- Switching applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 106pF | |
| Ciss-Input Capacitance | 1.154nF | |
| Pd - Power Dissipation | 125W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV | |
| Current - Continuous Drain(Id) | 3.5A | |
| Reverse Transfer Capacitance (Crss) | 21.3pF | |
| RDS(on) | 2.7Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3.75V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Output Capacitance(Coss) | 106pF | |
| Ciss-Input Capacitance | 1.154nF | |
| Pd - Power Dissipation | 125W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 1kV |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.5A | |
| Reverse Transfer Capacitance (Crss) | 21.3pF | |
| RDS(on) | 2.7Ω@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 42nC@10V | |
| Vgs | ±30V | |
| Gate Threshold Voltage (Vgs(th)) | 3.75V | |
| Type | N-Channel |
Introduction
The new SuperMESH series power MOSFETs represent a further design advancement built upon the well-established strip-based PowerMESH layout. In addition to a significant reduction in on-resistance, these devices feature excellent dv/dt capability, ensuring optimal performance even in the most demanding applications. The SuperMESH devices further complement the existing range of innovative high-voltage MOSFETs, which includes the groundbreaking MDmesh products.
Features
- Extremely high dv/dt capability
- 100% avalanche tested
- Minimized gate charge
- Extremely low intrinsic capacitance
- Excellent manufacturing repeatability
Applications
- Switching applications
C283632 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



