KYX KBD240002020
| Manufacturer | KYXAsian Brands |
| MPN | KBD240002020 |
| LCSC Part # | C2835972 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 24MHz 20pF SMD |
| Datasheet | KYX KBD240002020 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 60
60 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0882 | $ 0.44 |
| 50+ | $ 0.0703 | $ 3.52 |
| 150+ | $ 0.0613 | $ 9.20 |
| 500+ | $ 0.0546 | $ 27.30 |
| 2,000+ | $ 0.0492 | $ 98.40 |
| 4,000+ | $ 0.0465 | $ 186.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 24MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| KSD240002020 | KYX | Similar | HC-49S-SMD | 115 | $0.0830 $0.0922 | ||
| KBD240002010 | KYX | Similar | HC-49S-SMD | 75 | $ 0.0842 |
2 more alternative parts.View all substitutes



