LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse P6SMB170A

Manufacturer
MPN
P6SMB170A
LCSC Part #
C2835500
Packaging
DO-214AA
Customer #
Key Attributes
234VC Clamp ESD DIODE DO-214AA
DatasheetLittelfuse P6SMB170A
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerLittelfuse
PackagingDO-214AA
Clamping Voltage234V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)2.6A
Peak Pulse Power Dissipation (Ppp)600W@10/1000us
Voltage - Breakdown162V
Number of ChannelsSingle-channel
typeESD
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)145V

Introduction

AI Translation

The P6SMB series is designed specifcally to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycles): 0.01%
  • Excellent clamping capability
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min>12V
  • Optimized surface mount footprint for minimal PCB space impact
  • Low profle package
  • Typical failure mode due to exceeding maximum ratings is a short circuit condition
  • Whisker test conducted based on Table 4a and 4c of JEDEC JESD201A
  • IEC 61000 - 4 - 2 ESD 30kV(Air), 30kV (Contact)
  • EFT protection of data lines in accordance with IEC 61000 - 4 - 4
  • Built - in strain relief
  • Fast response time: typically less than 1.0ps from 0V to VBR min
  • High temperature to refow soldering guaranteed: 260°C/30sec
  • VBR @ T = VBR @25°C x (1+αT x (T - 25)) (αT:Temperature Coeffcient, typical value is 0.1% )
  • UL Recognized compound meeting fammability classifcation V - 0
  • Meet MSL level1, per J - STD - 020, LF maximun peak of 260°C
  • Matte tin lead–free plated
  • Halogen free and RoHS compliant
  • Pb - free E3 means 2ND level interconnect is Pb - free and the terminal fnish material is tin(Sn) (IPC/ JEDEC J - STD - 609A.01)
  • UL Recognized to ANSI/UL 497B: Protectors for Data Communications and FireAlarm Circuits.

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications.