LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DORABO DB1EVC-5.08-2P-GN

Manufacturer
DORABOAsian Brands
MPN
DB1EVC-5.08-2P-GN
LCSC Part #
C2835158
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLOCK HDR 2POS 5.08mm
DatasheetDORABO DB1EVC-5.08-2P-GN
RoHS Compliance3 documents available
Custom CablesMOQ 1pc
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDORABO
PackagingThrough Hole,P=5.08mm
Wire Gauge - mm2-
Wire Gauge - AWG-
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)-
Connection Type-
Voltage Rating630V
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Termination StyleNo Mounting
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.