LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CNJM CNJMA2006WV-S-2X11P product image
  • CNJMA2006WV-S-2X11P thumbnail 1
  • CNJMA2006WV-S-2X11P thumbnail 2
  • CNJMA2006WV-S-2X11P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CNJM CNJMA2006WV-S-2X11P

Manufacturer
CNJMAsian Brands
MPN
CNJMA2006WV-S-2X11P
LCSC Part #
C2834698
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 22POS 2mm
DatasheetCNJM CNJMA2006WV-S-2X11P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 505
505 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3053$ 1.53
50+$ 0.241$ 12.05
150+$ 0.2134$ 32.01
500+$ 0.1733$ 86.65
2,500+$ 0.158$ 395.00
5,000+$ 0.1488$ 744.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCNJM
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Reference Series-
Voltage Rating (Max)250V
Number of PINs Per Row11
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs22P
Operating Temperature-40℃~+105℃
Plastic MaterialPA9T
X-Length of Bottom Edge on Board (Spacing Line)24mm
Row Spacing-
Pin Structure2x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.