CNJM CNJMA2006WV-S-2X5P
| Manufacturer | CNJMAsian Brands |
| MPN | CNJMA2006WV-S-2X5P |
| LCSC Part # | C2834692 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 10POS 2mm |
| Datasheet | CNJM CNJMA2006WV-S-2X5P |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 2x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 2x5P |
Help & FeedbackShow similar products (0) >
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1366 | $ 0.68 |
| 50+ | $ 0.1087 | $ 5.44 |
| 150+ | $ 0.0948 | $ 14.22 |
| 500+ | $ 0.0777 | $ 38.85 |
| 2,500+ | $ 0.0693 | $ 173.25 |
| 5,000+ | $ 0.0651 | $ 325.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 2x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | CNJM | |
| Packaging | SMD,P=2mm | |
| Reference Series | - | |
| Voltage Rating (Max) | 250V | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA9T | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12mm | |
| Row Spacing | - | |
| Pin Structure | 2x5P |
Help & FeedbackShow similar products (0) >
C2834692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



