LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CNJM CNJMA2008WR-4P

Manufacturer
CNJMAsian Brands
MPN
CNJMA2008WR-4P
LCSC Part #
C2834645
Packaging
Through Hole,Right Angle,P=2mm
Customer #
Key Attributes
CONN HEADER TH R/A 4POS 2mm
DatasheetCNJM CNJMA2008WR-4P
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCNJM
PackagingThrough Hole,Right Angle,P=2mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)250V
Number of PINs Per Row4
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Number of PINs4P
Operating Temperature-40℃~+105℃
Plastic MaterialPA66
X-Length of Bottom Edge on Board (Spacing Line)10mm
Row Spacing-
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.