HTCSEMI HT1621BRSZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT1621BRSZ |
| LCSC Part # | C2834471 |
| Packaging | SSOP-48-300mil |
| Customer # | |
| Key Attributes | RAM Mapping 32x4 LCD Controller for I/O MCU |
| Datasheet | HTCSEMI HT1621BRSZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HTCSEMI | |
| Packaging | SSOP-48-300mil | |
| Voltage - Supply | 2.4V~5.2V | |
| Frequency | 256kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 0.1uA | |
| Current - Supply | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HTCSEMI | |
| Packaging | SSOP-48-300mil | |
| Voltage - Supply | 2.4V~5.2V | |
| Frequency | 256kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 0.1uA | |
| Current - Supply | 60uA |
Introduction
The HT1621 is a 128 pattern (32x4), memory mapping, and multi-function LCD driver. The S/W configuration feature of the HT1621 makes it suitable for multiple LCD applications including LCD modules and display sub-systems. Only three or four lines are required for the interface between the host controller and the HT1621. The HT1621 contains a power down command to reduce power consumption.
Features
- Operating voltage: 2.4V~5.2V
- Built-in 256kHz RC oscillator
- External 32.768kHz crystal or 256kHz frequency source input
- Selection of 1/2 or 1/3 bias, and selection of 1/2 or 1/3 or 1/4 duty LCD applications
- Internal time base frequency sources
- Two selectable buzzer frequencies (2kHz/4kHz)
- Power down command reduces power consumption
- Built-in time base generator and a WDT
- Time base or WDT overflow output
- 8 kinds of time base/WDT clock sources
- 32x4 LCD driver
- Built-in 32x4 bit display RAM
- 3-wire serial interface
- Internal LCD driving frequency source
- Software configuration feature
- Data mode and command mode instructions
- R/W address auto increment
- Three data accessing modes
- VLCD pin for adjusting LCD operating voltage
- HT1621B: 48-pin SSOP/LQFP packages
- HT1621D: 28-pin SKDIP package
- HT1621G: Gold bumped chip
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HTCSEMI | |
| Packaging | SSOP-48-300mil | |
| Voltage - Supply | 2.4V~5.2V | |
| Frequency | 256kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - | |
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 0.1uA | |
| Current - Supply | 60uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Display Drivers | |
| Manufacturer | HTCSEMI | |
| Packaging | SSOP-48-300mil | |
| Voltage - Supply | 2.4V~5.2V | |
| Frequency | 256kHz | |
| Operating Temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | - |
| Type | Description | |
|---|---|---|
| Display Configurations(bit) | 32x4 bit | |
| Display Configurations(Segment) | 32 Segment | |
| Interface | 3-Wire Serial Interface | |
| Features | Built-in oscillator | |
| Quiescent Current (Iq) | 0.1uA | |
| Current - Supply | 60uA |
Introduction
The HT1621 is a 128 pattern (32x4), memory mapping, and multi-function LCD driver. The S/W configuration feature of the HT1621 makes it suitable for multiple LCD applications including LCD modules and display sub-systems. Only three or four lines are required for the interface between the host controller and the HT1621. The HT1621 contains a power down command to reduce power consumption.
Features
- Operating voltage: 2.4V~5.2V
- Built-in 256kHz RC oscillator
- External 32.768kHz crystal or 256kHz frequency source input
- Selection of 1/2 or 1/3 bias, and selection of 1/2 or 1/3 or 1/4 duty LCD applications
- Internal time base frequency sources
- Two selectable buzzer frequencies (2kHz/4kHz)
- Power down command reduces power consumption
- Built-in time base generator and a WDT
- Time base or WDT overflow output
- 8 kinds of time base/WDT clock sources
- 32x4 LCD driver
- Built-in 32x4 bit display RAM
- 3-wire serial interface
- Internal LCD driving frequency source
- Software configuration feature
- Data mode and command mode instructions
- R/W address auto increment
- Three data accessing modes
- VLCD pin for adjusting LCD operating voltage
- HT1621B: 48-pin SSOP/LQFP packages
- HT1621D: 28-pin SKDIP package
- HT1621G: Gold bumped chip
C2834471 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



