HTCSEMI HT4051ARZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT4051ARZ |
| LCSC Part # | C2834440 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Analog Multiplexer/Demultiplexer |
| Datasheet | HTCSEMI HT4051ARZ |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOIC-16 | |
| Turn-on time | - | |
| Features | Fault protection | |
| Turn-off time | - | |
| Ron | 400Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~18V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | 30ns | |
| Operating Temperature | -55℃~+125℃ | |
| Con | - | |
| Bandwidth | 60MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOIC-16 | |
| Turn-on time | - | |
| Features | Fault protection | |
| Turn-off time | - | |
| Ron | 400Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 3V~18V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | 30ns | |
| Operating Temperature | -55℃~+125℃ | |
| Con | - | |
| Bandwidth | 60MHz |
Introduction
The HT4051A analog multiplexer/demultiplexer is digitally controlled analog switches having low ON impedance and very low OFF leakage current. Control of analog signals up to 20V peak-to-peak can be achieved by digital signal amplitudes of 4.5 to 20V (if VCC - GND = 3V, a VCC - VEE of up to 13 V can be controlled; for VCC - VEE level differences above 13V a VCC - GND of at least 4.5V is required). These multiplexer circuits dissipate extremely low quiescent power over the full VCC - GND and VCC - VEE supply-voltage ranges, independent of the logic state of the control signals. When a logic “1” is present at the ENABLE input terminal all channels are off. The HT4051A is a single 8-channel multiplexer having three binary control inputs, A, B and C, and an ENABLE input. The three binary signals select 1 of 8 channels to be turned on, and connect one of the 8 inputs to the output.
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOIC-16 | |
| Turn-on time | - | |
| Features | Fault protection | |
| Turn-off time | - | |
| Ron | 400Ω | |
| Number of Channels | 1 | |
| Voltage - Supply | 3V~18V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | 30ns | |
| Operating Temperature | -55℃~+125℃ | |
| Con | - | |
| Bandwidth | 60MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HTCSEMI | |
| Packaging | SOIC-16 | |
| Turn-on time | - | |
| Features | Fault protection | |
| Turn-off time | - | |
| Ron | 400Ω |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Supply | 3V~18V | |
| Switch Circuit | 8:1 | |
| Propagation Delay | 30ns | |
| Operating Temperature | -55℃~+125℃ | |
| Con | - | |
| Bandwidth | 60MHz |
Introduction
The HT4051A analog multiplexer/demultiplexer is digitally controlled analog switches having low ON impedance and very low OFF leakage current. Control of analog signals up to 20V peak-to-peak can be achieved by digital signal amplitudes of 4.5 to 20V (if VCC - GND = 3V, a VCC - VEE of up to 13 V can be controlled; for VCC - VEE level differences above 13V a VCC - GND of at least 4.5V is required). These multiplexer circuits dissipate extremely low quiescent power over the full VCC - GND and VCC - VEE supply-voltage ranges, independent of the logic state of the control signals. When a logic “1” is present at the ENABLE input terminal all channels are off. The HT4051A is a single 8-channel multiplexer having three binary control inputs, A, B and C, and an ENABLE input. The three binary signals select 1 of 8 channels to be turned on, and connect one of the 8 inputs to the output.
C2834440 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



