ST M24C16-WMN6P
| Manufacturer | |
| MPN | M24C16-WMN6P |
| LCSC Part # | C283443 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 16-Kbit serial I2C bus EEPROM |
| Datasheet | ST M24C16-WMN6P |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;1mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;1mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Introduction
The M24C16 is a 16-Kbit |²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 Kx8 bits. The M24C16-W can be accessed (Read and Write) with a supply voltage from 2.5 V to 5.5 V. the M24C16-R can be accessed (Read and Write) with a supply voltage from 1.8 V to 5.5 V. and the M24C16-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range).
Features
- Compatible with all |²C bus modes:
- 400 kHz
- 100 kHz
- Memory array: 16 Kbit (2 Kbyte) of EEPROM
- Page size: 16 byte
- Single supply voltage: M24C16-W: 2.5 V to 5.5 V; M24C16-R: 1.8 V to 5.5 V; M24C16-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write: Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range: from -40 ℃ up to +85 ℃
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;1mA | |
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware write protection function;Built-in power-on reset (POR) | |
| Memory Size | 16Kbit | |
| Voltage - Supply | 2.5V~5.5V;1mA |
| Type | Description | |
|---|---|---|
| Clock Frequency | 400kHz | |
| Access Time | 900ns | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Standby Supply Current | 3uA | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | I2C |
Introduction
The M24C16 is a 16-Kbit |²C-compatible EEPROM (Electrically Erasable PROgrammable Memory) organized as 2 Kx8 bits. The M24C16-W can be accessed (Read and Write) with a supply voltage from 2.5 V to 5.5 V. the M24C16-R can be accessed (Read and Write) with a supply voltage from 1.8 V to 5.5 V. and the M24C16-F can be accessed either with a supply voltage from 1.7 V to 5.5 V (over the full temperature range).
Features
- Compatible with all |²C bus modes:
- 400 kHz
- 100 kHz
- Memory array: 16 Kbit (2 Kbyte) of EEPROM
- Page size: 16 byte
- Single supply voltage: M24C16-W: 2.5 V to 5.5 V; M24C16-R: 1.8 V to 5.5 V; M24C16-F: 1.7 V to 5.5 V (full temperature range) and 1.6 V to 1.7 V (limited temperature range)
- Write: Byte Write within 5 ms
- Page Write within 5 ms
- Operating temperature range: from -40 ℃ up to +85 ℃
- Random and sequential Read modes
- Write protect of the whole memory array
- Enhanced ESD/Latch-Up protection
- More than 4 million Write cycles
- More than 200-years data retention
C283443 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



