LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TXGA FWF20003-S10S24W5M

Manufacturer
TXGAAsian Brands
MPN
FWF20003-S10S24W5M
LCSC Part #
C2834022
Packaging
SMD,P=2mm
Customer #
Key Attributes
CONN HEADER SMD 10POS 2mm
DatasheetTXGA FWF20003-S10S24W5M
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTXGA
PackagingSMD,P=2mm
Connector TypeSurface Mount,Vertical
Reference Series-
Voltage Rating (Max)100V
Contact MaterialBrass
Number of PINs Per Row10
Number of Rows1
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating2A
Contact PlatingTin
Number of PINs10P
Operating Temperature-25℃~+85℃
Plastic MaterialPA9T
Row Spacing-
Pin Structure1x10P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.