TXGA FWF15008-S08B24W5M
| Manufacturer | TXGAAsian Brands |
| MPN | FWF15008-S08B24W5M |
| LCSC Part # | C2833920 |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 8POS 1.5mm |
| Datasheet | TXGA FWF15008-S08B24W5M |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TXGA | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 350V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA6T | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TXGA | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 350V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA6T | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TXGA | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 350V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA6T | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TXGA | |
| Packaging | SMD,P=1.5mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Reference Series | - | |
| Voltage Rating (Max) | 350V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+105℃ | |
| Plastic Material | PA6T | |
| Row Spacing | - | |
| Pin Structure | 1x8P |
Help & FeedbackShow similar products (0) >
C2833920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



