LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECHFUSE SMD0805-005-24V

Manufacturer
TECHFUSEAsian Brands
MPN
SMD0805-005-24V
LCSC Part #
C2833483
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 24V 50mA 0805
DatasheetTECHFUSE SMD0805-005-24V
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTECHFUSE
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current50mA
Current - Max100A
Power Dissipation500mW
Trip Current200mA
Pitch-
Height-
Length-
Width-
Time to Trip(Max)1.5s
Resistance @ 25℃2Ω
Resistance - Post Trip (R1) (Max)10Ω

Features

AI Translation
  • Terminal pad materials: Tin-plated Nickel-Copper
  • Meets EIA specification RS186-9E and ANSI/J-STD-002 Category 3
  • Recommended reflow methods: IR, vapor phase oven, hot air oven
  • Recommended maximum paste thickness is 0.25 mm (0.010 inch)
  • Storage conditions: 40°C max, 70% R.H.