CHIPSEA CS1259B-SOP16
| Manufacturer | CHIPSEAAsian Brands |
| MPN | CS1259B-SOP16 |
| LCSC Part # | C2833379 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | It has 5 channels with high-performance 24-bit ADC. |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CHIPSEA | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 100nA | |
| Voltage - Supply | 2.4V~3.6V | |
| Number of Channels | 5 | |
| Integral non - linearity | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 5.898MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 24;1.28kHz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-ended input support; up to 5 inputs configurable as multiple differential input pairs; input level shifting support
- PGA gain selectable at 1/2/4/8/16/32/64/128×; equivalent input impedance up to 100MΩ
- ADC 24-bit resolution; output data rate selectable in 8 steps from 10~1280Hz
- 19.5 bits ENOB at 2.35V reference, 40Hz data rate, 128× gain
- Integrated LDO, output selectable at 2.35/2.45/2.8/3.0V, 30ppm/°C, ±1% accuracy
- Integrated low-drift reference, internal reference voltage selectable at 1.225V, 30ppm/°C, ±1% accuracy
Applications
AI Translation
- Thermopile infrared detection
- Bridge sensor
In-Stock: 1,285
1,285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0514 | $ 1.05 |
| 10+ | $ 0.8353 | $ 8.35 |
| 50+ | $ 0.7134 | $ 35.67 |
| 100+ | $ 0.6061 | $ 60.61 |
| 500+ | $ 0.5428 | $ 271.40 |
| 1,000+ | $ 0.5086 | $ 508.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | CHIPSEA | |
| Packaging | SOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 100nA | |
| Voltage - Supply | 2.4V~3.6V | |
| Number of Channels | 5 | |
| Integral non - linearity | - | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 5.898MHz | |
| Features | Multiplexers;Integrated modulator;Built-in digital filter;Power-on reset | |
| Voltage Reference | Built-in | |
| Resolution(Bits) | 24;1.28kHz | |
| S/N Ratio | - | |
| ADC architecture | Sigma-Delta | |
| Programmable Gain | Support |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-ended input support; up to 5 inputs configurable as multiple differential input pairs; input level shifting support
- PGA gain selectable at 1/2/4/8/16/32/64/128×; equivalent input impedance up to 100MΩ
- ADC 24-bit resolution; output data rate selectable in 8 steps from 10~1280Hz
- 19.5 bits ENOB at 2.35V reference, 40Hz data rate, 128× gain
- Integrated LDO, output selectable at 2.35/2.45/2.8/3.0V, 30ppm/°C, ±1% accuracy
- Integrated low-drift reference, internal reference voltage selectable at 1.225V, 30ppm/°C, ±1% accuracy
Applications
AI Translation
- Thermopile infrared detection
- Bridge sensor
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



