Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 13.3V | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23 | |
| Clamping Voltage | 22.5V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 17A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Voltage - Breakdown | 13.3V | |
| Number of Channels | 2 | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
C2833285 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
