Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with IEC61000-4-4 (EFT) 40A (5/50ns)
- 350W peak pulse power per line (tp = 8/20μs)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Low leakage current
- Compliant with IEC61000-4-2 (ESD) ±30kV (air discharge) ±30kV (contact discharge)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 32V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 13.3V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compliant with IEC61000-4-4 (EFT) 40A (5/50ns)
- 350W peak pulse power per line (tp = 8/20μs)
- Protects one I/O line (bidirectional)
- Low clamping voltage
- Operating voltage: 3V, 5V, 8V, 12V, 15V, 18V, 20V, 24V, 36V
- Low leakage current
- Compliant with IEC61000-4-2 (ESD) ±30kV (air discharge) ±30kV (contact discharge)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
